TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57861S0103A050 TTI: B57861S0103A050 TDK Availability: 0In StockNTC Thermistors 10K +/-1% tol B3988 +/-0.3% | 0In Stock | B57861S | 10 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S103A50 | ||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 32 mW | 3 % | Off-Board | Radial | - 55 C | + 200 C | 1.8 mm | 73.3 mm | 1.8 mm | 6 mm | AEC-Q200 | Bulk | B57551G1103H | ||||
0In Stock | NTC Element, M891, leaded NTC | 33 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K330J | ||||||||
0In Stock | B57881S | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F3 | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S303F | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 33 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | Bulk | B57891M333K | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 220 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M224K | ||||||||
0In Stock | NTC, Leaded NTC element, S891 | 2.2 kOhms | 200 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891S222H8 | ||||||||
0In Stock | NTC element, Mini sensor | 30 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S303G140 | |||||||
0In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202H | ||||||
0In Stock | NTC element, Mini sensor | 3560 K | 2 kOhms | 60 mW | 5 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S202J40 | ||||
0In Stock | Leadless NTC | 77 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M841A4 | ||||||||
0In Stock | B57703M1 | 100 kOhms | 3 % | Bulk | B57703M1104A 2 | |||||||||||||||
0In Stock | NTC, NTC element, S971 | 2 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.8 mm | 7 mm | 2.8 mm | AEC-Q100 | Bulk | B57971S202F | ||||||
0In Stock | NTC Element, M891, leaded NTC | 33 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K333J | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 330 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K331K | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 3.3 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M332J | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4300 K | 22 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M223K | |||||
0In Stock | NTC element, Mini sensor | 2 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S202J140 | |||||||
0In Stock | NTC element, Mini sensor | 30 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S303G40 | |||||||
0In Stock | NTC element, Mini sensor | 3988 K | 3 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 50 mm | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S302F140 | ||||
0In Stock | NTC element, Mini sensor | 3988 K | 3 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57863S302G40 | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3930 K | 1 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | Bulk | B57891M102K | |||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 4100 K | 15 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M153K | |||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 100 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M104K |