TDK - NTC Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57164K0330K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/33/K 52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 33 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K330K52 | |||||||
Mfr: B57164K0474J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/470 K/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 5000 K | 470 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K474J52 | ||||
Mfr: B57371V2473J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 5% B-4480 NTC | 0In Stock | Standard | 4386 K | 47 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2473J60 | ||||
Mfr: B57330V2103J260 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Standard | 3455 K | 10 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: NTCG104QH224HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 220K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH224HT1 - | ||||
Mfr: B57025M2103A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3980 1.5% 150mW | Not Available Online | B57025 | 3980 K | 32.654 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 6.5 mm | 1170 mm | 6.5 mm | 25 mm | Bulk | B57025M2103A1 | ||||
0In Stock | NTC ring terminal, M703, Metal tag case | 3988 K | 10 kOhms | 150 mW | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 4.4 mm | 220 mm | 8.5 mm | Bulk | B57703M103A25 | ||||||
0In Stock | NTC, glass element | 3492 K | 30 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F5 | ||||
0In Stock | B57861S | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 100 mm | 2.41 mm | 6 mm | AEC-Q200 | Bulk | B57861S103A43 | ||||
Mfr: NTCG104QH224JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 220Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH224JT1 - | ||||
0In Stock | NTCG | 4100 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH102JT1 - | |||||
Mfr: B57861E0103A010 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3988 1% 60mW Probe E861/10K/A010 | 0In Stock | E861 | 3988 K | 10 kOhms | 60 mW | 2 % | Free Hanging | Wire Lead | 27 mm | 200 mm | Bulk | B57861E103A10 | ||||||||
Mfr: B57875S0103J001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/J1 5% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3988 K | 10 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 46 mm | 2.5 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103J1 | |||
Mfr: B57881S0103F001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 881/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 3980 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 36 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103F1 | |||
Mfr: B57891S0203J008 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 891/ 20 K/J8 NTC Thermistor | Not Available Online | NTC, Leaded NTC element, S891 | 4300 K | 20 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 4.5 mm | 38 mm | 4.5 mm | 3 mm | Bulk | B57891S203J8 | ||||
Mfr: B57350V2104J460 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP 1.0uF 10% 6 30Vdc LS 22.5mm | 0In Stock | Standard | 4282 K | 100 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: NTCG164BF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10Kohm 3% Thermistor | 0In Stock | NTCG | 4070 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BF103HT1 - | ||||
Mfr: NTCG203NH103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10Kohm 5% Thermistor AEC-Q200 | 0In Stock | NTCG | 3650 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG203NH103JTDS - | |||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | NTC THERMISTOR ICL, S238 16mm | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
Mfr: NTCG103LH472HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0402 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG103LH472HT1 - | |||||||||||||
Mfr: NTCG104BF473GT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 2%, 0402 | 0In Stock | NTCG | 4085 K | 47 kOhms | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BF473GT1 - | |||||
0In Stock | NTCG | 4550 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH154JT1 - | |||||
Mfr: NTCG164QH224HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 220K OHM, 3%, 0603 | Not Available Online | NTCG | 4750 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH224HT1 - | ||||
Mfr: NTCG064BH103JTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 5%, 0201 | 0In Stock | NTCG | 4100 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BH103JTB - |