Pulse Electronics - Power Inductors - Leaded
856 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-92108KNL TTI: PE-92108KNL Pulse Electronics Availability: 110In Stock4,290 On Order Expected Power Inductors - Leaded read 100uH instead 67uH the | 110In Stock4,290 On Order Expected | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 100 uH | 20 % | 3.6 A | 45 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | ||||||||
Mfr: PE-53116NL TTI: PE-53116NL Pulse Electronics Availability: 315In StockPower Inductors - Leaded 220uH 3A | 315In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Unshielded | 220 uH | 20 % | 3 A | 70 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 35.56 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-92114KNL TTI: PE-92114KNL Pulse Electronics Availability: 825In StockPower Inductors - Leaded 35.6uH 5A 0.023ohms | 825In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 35.6 uH | 20 % | 5 A | 23 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-531 | Tray | ||||||||
Mfr: PE-53117NL TTI: PE-53117NL Pulse Electronics Availability: 560In StockPower Inductors - Leaded 330 UH 20% 3A TOROID | 560In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Shielded | 330 uH | 20 % | 3 A | 150 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 36.83 mm | 20.57 mm | 36.57 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-53829NL TTI: PE-53829NL Pulse Electronics Availability: 150In StockPower Inductors - Leaded SIMPLE SWITCHER INDUCTOR | 150In Stock | Toroidal | Radial | 16.13 mm x 16.13 mm x 9.27 mm | Shielded | 112 uH | 20 % | 1.26 A | 300 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.13 mm | 16.13 mm | 9.27 mm | Tray | |||||||||
Mfr: PE-52627NL TTI: PE-52627NL Pulse Electronics Availability: 475In Stock600 On Order Expected 09-Nov-26 Power Inductors - Leaded 330uH .9A | 475In Stock600 On Order Expected 09-Nov-26 | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 330 uH | 20 % | 1 A | 780 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-531 | Tray | ||||||||
Mfr: PE-52626NL TTI: PE-52626NL Pulse Electronics Availability: 1,975In StockPower Inductors - Leaded INDUCTOR | 1,975In Stock | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 220 uH | 20 % | 1.5 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-531 | Tray | ||||||||
Mfr: PE-51508NL TTI: PE-51508NL Pulse Electronics Availability: 50In StockPower Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms | 50In Stock | Toroidal | Radial | 58.42 mm x 28.19 mm x 58.42 mm | Shielded | 60 uH | 20 % | 16 A | 12 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 58.42 mm | 28.19 mm | 58.42 mm | PE-515 | Tray | ||||||||
Mfr: PE-53112NL TTI: PE-53112NL Pulse Electronics Availability: 650In StockPower Inductors - Leaded INDUCTOR | 650In Stock | Toroidal | Radial | 16.51 mm x 11.43 mm x 17.78 mm | Unshielded | 47 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.51 mm | 11.43 mm | 17.78 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-52629NL TTI: PE-52629NL Pulse Electronics Availability: 26,500In StockPower Inductors - Leaded 680 UH .85A | 26,500In Stock | Wirewound | Radial | 18.03 mm x 18.03 mm x 11.68 mm | Shielded | 680 uH | 20 % | 850 mA | 1.5 Ohms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 11.68 mm | PE-526 | Tray | ||||||||
Mfr: PE-53146NL TTI: PE-53146NL Pulse Electronics Availability: 1,220In StockPower Inductors - Leaded INDUCTOR NL | 1,220In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 330 uH | 20 % | 900 mA | 180 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-92104KNL TTI: PE-92104KNL Pulse Electronics Availability: 105In StockPower Inductors - Leaded INDUCTOR NL | 105In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 70 uH | 20 % | 3 A | 52 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | PE-921 | Tray | ||||||||
Mfr: PE-52647NL TTI: PE-52647NL Pulse Electronics Availability: 1,640In StockPower Inductors - Leaded 330uH 1A 20% | 1,640In Stock | Wirewound | Radial | 18.03 mm x 12.95 mm x 18.03 mm | Shielded | 330 uH | 20 % | 1 A | 780 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 12.95 mm | 18.03 mm | PE-526 | Tray | ||||||||
Mfr: PE-53145NL TTI: PE-53145NL Pulse Electronics Availability: 415In StockPower Inductors - Leaded INDUCTOR NL | 415In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 220 uH | 20 % | 1.4 A | 140 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-92100NL TTI: PE-92100NL Pulse Electronics Availability: 440In StockPower Inductors - Leaded INDUCTOR | 440In Stock | Toroidal | Radial | 14.73 mm x 8.64 mm x 16.51 mm | Unshielded | 25 uH | 20 % | 2.6 A | 43 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 14.73 mm | 8.64 mm | 16.51 mm | PE-921 | Tray | ||||||||
Mfr: PE-51520NL TTI: PE-51520NL Pulse Electronics Availability: 400In StockPower Inductors - Leaded 400 UH 20% 3.6A | 400In Stock | Toroidal | Radial | 40.64 mm x 20.32 mm x 43.68 mm | Shielded | 400 uH | 20 % | 3.6 A | 130 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 40.64 mm | 20.32 mm | 43.68 mm | PE-515 | Tray | ||||||||
Mfr: PE-52646NL TTI: PE-52646NL Pulse Electronics Availability: 120In StockPower Inductors - Leaded INDUCTOR | 120In Stock | Wirewound | Radial | 18.03 mm x 12.95 mm x 18.03 mm | Shielded | 220 uH | 20 % | 1.5 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 12.95 mm | 18.03 mm | PE-526 | Tray | ||||||||
Mfr: PE-54040NL TTI: PE-54040NL Pulse Electronics Availability: 700In StockPower Inductors - Leaded SIMPLE SWITCHER IND | 700In Stock | Toroidal | Radial | 21.08 mm x 11.43 mm x 24.13 mm | Shielded | 38 uH | 20 % | 3 A | 50 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.08 mm | 11.43 mm | 24.13 mm | PE-54 | Tray | ||||||||
Mfr: PE-53119NL TTI: PE-53119NL Pulse Electronics Availability: 140In StockPower Inductors - Leaded INDUCTOR | 140In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Unshielded | 680 uH | 20 % | 1.3 A | 200 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 35.56 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-53113NL TTI: PE-53113NL Pulse Electronics Availability: 275In StockPower Inductors - Leaded INDUCTOR NL | 275In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 150 uH | 20 % | 2 A | 100 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-92104NL TTI: PE-92104NL Pulse Electronics Availability: 3,010In StockPower Inductors - Leaded INDUCTOR NL | 3,010In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 70 uH | 20 % | 3 A | 52 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | PE-921 | Tray | ||||||||
Mfr: PE-92102KNL TTI: PE-92102KNL Pulse Electronics Availability: 700In Stock840 On Order Expected 14-Jan-27 Power Inductors - Leaded INDUCTOR NL | 700In Stock840 On Order Expected 14-Jan-27 | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 100 uH | 20 % | 2.6 A | 100 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | PE-921 | Tray | ||||||||
Mfr: PE-53120NL TTI: PE-53120NL Pulse Electronics Availability: 30In StockPower Inductors - Leaded 1K UH 20% .95A | 30In Stock | Toroidal | Radial | 33.02 mm x 17.78 mm x 35.56 mm | Unshielded | 1 mH | 20 % | 950 mA | 240 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 33.02 mm | 17.78 mm | 36.57 mm | Ferrite | PE-531 | Tray | |||||||
Mfr: PE-92105KNL TTI: PE-92105KNL Pulse Electronics Availability: 630In StockPower Inductors - Leaded INDUCTOR NL | 630In Stock | Toroidal | Radial | 24.64 mm x 15.5 mm x 27.94 mm | Unshielded | 145 uH | 20 % | 3 A | 87 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 24.64 mm | 15.5 mm | 27.94 mm | PE-921 | Tray | ||||||||
Mfr: PE-52645NL TTI: PE-52645NL Pulse Electronics Availability: 760In StockPower Inductors - Leaded INDUCTOR | 760In Stock | Wirewound | Radial | 18.03 mm x 12.95 mm x 18.03 mm | Shielded | 150 uH | 20 % | 1.7 A | 420 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 18.03 mm | 12.95 mm | 18.03 mm | PE-526 | Tray |