Panasonic Industry - Plug-in Relays
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP4-L2-DC12V TTI: SP4-L2-DC12V Panasonic Industry Availability: 44In StockPlug-in Relays 10A 12VDC 4PDT 2 COIL LATCH PLUG-IN | 44In Stock | Power Relays | Polarized | 12 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | ||
59In Stock | Power Relays | Polarized | 12 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | |||
10In Stock | Power Relays | Polarized | 24 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | SP | |||
Mfr: SP2-L2-DC24V TTI: SP2-L2-DC24V Panasonic Industry Availability: 5In StockPlug-in Relays 2 Form C 24VDC 15A 250VAC 10A 30VDC | 5In Stock | Power Relays | Polarized | 24 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | SP | ||
9In Stock | Power Relays | Polarized | 24 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | SP | |||
0In Stock | Power Relays | Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | SP | |||
Mfr: SP4-L2-DC24V TTI: SP4-L2-DC24V Panasonic Industry Availability: 0In StockPlug-in Relays 10A 24VDC 4PDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | Polarized | 24 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 1.92 kOhms | 12.5 mA | Silver Tin Oxide (AgSnO) | SP | ||
Mfr: SP4-P-DC12V TTI: SP4-P-DC12V Panasonic Industry Availability: 0In StockPlug-in Relays 10A 12VDC 4PDT PCB | 0In Stock | Power Relays | Polarized | 12 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | ||
0In Stock | Power Relays | Polarized | 12 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | |||
Mfr: SP2-L2-DC12V TTI: SP2-L2-DC12V Panasonic Industry Availability: 0In StockPlug-in Relays 15A 12VDC DPDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | Polarized | 12 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 480 Ohms | 25 mA | Silver Tin Oxide (AgSnO) | SP | ||
0In Stock | Power Relays | Polarized | 3 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | SP | |||
Mfr: SP2-L2-DC5V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 15A 5VDC DPDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | Polarized | 5 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | SP | ||
0In Stock | Power Relays | 48 VDC | 4 Form C (4PDT-NO, NC) | Quick Connect | Socket | Quick Connect | Non-Latching | 7.7 kOhms | 6.2 mA | Silver Tin Oxide (AgSnO) | SP | ||||||
0In Stock | Power Relays | Polarized | 5 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Non-Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | SP | |||
Mfr: SP4-L2-DC5V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 10A 5VDC 4PDT 2 COIL LATCH PLUG-IN | 0In Stock | Power Relays | 5 VDC | 4 Form C (4PDT-NO, NC) | Quick Connect | Plug In | Quick Connect | Dual Coil Latching | 83 Ohms | 60.2 mA | Silver Tin Oxide (AgSnO) | SP | |||||
Mfr: SP4-L2-DC48V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 4 Form C 10A 250VAC 10A 30VDC 48VDC | 0In Stock | Power Relays | Polarized | 48 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 7.68 kOhms | 6.2 mA | Silver Tin Oxide (AgSnO) | SP | ||
Mfr: SP4-L2-DC3V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays RELAY PWR LATCH 10A 3VDC PLUG-IN | 0In Stock | Power Relays | Polarized | 3 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | SP | ||
0In Stock | Power Relays | 48 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Socket | Quick Connect | Non-Latching | 7.7 kOhms | 6.2 mA | Silver Tin Oxide (AgSnO) | SP | |||||
Mfr: SP2-L2-DC6V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 2 Form C 6VDC 15A 250VAC 10A 30VDC | 0In Stock | Power Relays | 6 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Socket | Quick Connect | Dual Coil Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | SP | ||||
Mfr: SP4-L2-DC6V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 4 Form C 10A 250VAC 10A 30VDC 6VDC | 0In Stock | Power Relays | Polarized | 6 VDC | 4 Form C (4PDT-NO, NC) | 10 A | Plug In | Through Hole | 250 VAC, 30 VDC | Plug In | Dual Coil Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | SP | ||
Mfr: SP2-L2-DC3V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 2 Form C 3VDC 15A 250VAC 10A 30VDC | 0In Stock | Power Relays | 3 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Socket | Quick Connect | Dual Coil Latching | 30 Ohms | 100 mA | Silver Tin Oxide (AgSnO) | SP | ||||
Mfr: SP2-L2-DC48V TTI: Not Assigned Panasonic Industry Availability: 0In StockPlug-in Relays 2 Form C 48VDC 15A 250VAC 10A 30VDC | 0In Stock | Power Relays | 48 VDC | 2 Form C (DPDT-NO, NC) | 15 A | Quick Connect | Socket | Quick Connect | Dual Coil Latching | 7.68 kOhms | 6.2 mA | Silver Tin Oxide (AgSnO) | SP | ||||
0In Stock | Power Relays | 6 VDC | 4 Form C (4PDT-NO, NC) | Quick Connect | Socket | Quick Connect | Non-Latching | 120 Ohms | 50 mA | Silver Tin Oxide (AgSnO) | SP | ||||||
Not Available Online | Power Relays | SP | |||||||||||||||
Not Available Online | Power Relays | 4 Form C (4PDT-NO, NC) | SP |
- 1
- 2