Panasonic Industry - NTC Thermistors
259 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0EG103HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 3380 K | 10 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER223H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 22 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET472H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 4.7 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV104G TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 100KOhms 2% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 100 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV224H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 220Kohm 3% | Not Available Online | ERTJ | 4700 K | 220 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VA400J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 40Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2800 K | 40 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT152H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 1.5 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ET104FM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100Kohm +/-1% AEC-Q200 | Not Available Online | ERTJ | 4485 K | 100 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EV474HM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 470Kohm +/-3% AEC-Q200 | Not Available Online | ERTJ | 4700 K | 470 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EP104J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP104H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EM103F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 10kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 3900 K | 10 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET333J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 33kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 33 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VT224J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 220kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEP683H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-JZER683H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 68 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EP683F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0402 68kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER153H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 15 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET222H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 2.2 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV334J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 330KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 330 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR104JM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 0603 100Kohm +/-5% AEC-Q200 | Not Available Online | ERTJ | 4250 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J1VV154H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4700 K | 150 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EA151H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 2800 K | 150 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA330J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors 33Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2750 K | 33 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA400J TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 2750 K | 40 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |