213869 - Molex - NTC Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2138692933 TTI: 213869-2933 Molex Availability: 90In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 4050 Beta Value w/ 1% Tolerance, 47Ohm Resistance at 25 C w/ 2% Tolerance | 90In Stock | 213869 | 4050 K | 47 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 75 mm | Each | 2138692933 02138692933 | |||||||
Mfr: 2138692033 TTI: 213869-2033 Molex Availability: 0In StockNTC Thermistors NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assy., 75mm Lg., 4050 Beta Value w/ 1% Tolerance, 50kOhm Resistance at 25 C w/ 2% Tolerance, Black | 0In Stock | 213869 | 4050 K | 50 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 105 C | 3.7 mm | 75 mm | Each | 2138692033 02138692033 |