KYOCERA AVX - NTC Thermistors
3,414 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NB12K00103JBB TTI: NB12K00103JBB KYOCERA AVX Availability: 68,000In Stock4,000 On Order Expected 25-Mar-27 NTC Thermistors 10K OHM 5% | 68,000In Stock4,000 On Order Expected 25-Mar-27 | NB12 | 3630 K | 10 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NB12L00153JBB TTI: NB12L00153JBB KYOCERA AVX Availability: 4,000In Stock4,000 On Order Expected 12-Jan-27 NTC Thermistors 15KOhm 5% | 4,000In Stock4,000 On Order Expected 12-Jan-27 | NB12 | 3790 K | 15 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NJ28MA0302F-- TTI: NJ28MA0302F-- KYOCERA AVX Availability: 12,000In StockNTC Thermistors 3K OHM 1% | 12,000In Stock | NJ28 | 3965 K | 3 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | ||||
200In Stock | NJ28 | 3625 K | 2 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
Mfr: NB21N50104JBB TTI: NB21N50104JBB KYOCERA AVX Availability: 0In Stock8,000 On Order Expected 10-Dec-26 NTC Thermistors 100kOhm 0 5% | 0In Stock8,000 On Order Expected 10-Dec-26 | NB21 | 4160 K | 100 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: NP30--2548-00 TTI: NP30--2548-00 KYOCERA AVX Availability: 0In Stock56,000 On Order Expected 10-Jun-27 NTC Thermistors 2K OHM 1% | 0In Stock56,000 On Order Expected 10-Jun-27 | NP30 | Bulk | ||||||||||||||||
Mfr: NC20MC0152JBA TTI: NC20MC0152JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 1.5Kohm 5% | 0In Stock | NC20 | 3910 K | 1.5 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NB20 | 4160 K | 100 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20KC0101KBA TTI: NC20KC0101KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 100ohm 10% | 0In Stock | NC20 | 3470 K | 100 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
Mfr: NC12KC0101JBB TTI: NC12KC0101JBB KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 0805 100ohm 5% NCNR | Not Available Online | NC12 | 3470 K | 100 Ohms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NC20KC0470KBA TTI: NC20KC0470KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 47ohm 10% | 0In Stock | NC20 | 3470 K | 47 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NB12 | 3630 K | 10 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
Mfr: NC20MC0151JBA TTI: NC20MC0151JBA KYOCERA AVX Availability: 0In StockNTC Thermistors NTC 1206 150 Ohm 5% | 0In Stock | NC20 | 3910 K | 150 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | ND0x | Bulk | |||||||||||||||||
Mfr: NC20N00104KBA TTI: NC20N00104KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 100Kohm 10% | 0In Stock | NC20 | 4080 K | 100 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NB20 | 3790 K | 22 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20N00823KBA TTI: NC20N00823KBA KYOCERA AVX Availability: Not Available OnlineNTC Thermistors 1206 82Kohm 10% | Not Available Online | NC20 | 4080 K | 8.2 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
Mfr: NB12KC0101KBB TTI: NB12KC0101KBB KYOCERA AVX Availability: 0In StockNTC Thermistors 3965kOhm 2% NTC - TH ERMISTOR | 0In Stock | NB12 | 3470 K | 100 Ohms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
Mfr: NB20J00472MBA TTI: NB20J00472MBA KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR NTC - THERMISTOR | 0In Stock | NB20 | 3480 K | 4.7 kOhms | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB20 | 27 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | ND0x | Bulk |