Honeywell - NTC Thermistors
893 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 140-102FAG-RB1 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2.54 mm [0.1 in] Disc w/ leads | 0In Stock | 140 | 3420 K | 1 kOhms | 3 mW | 10 % | PCB Mount | Radial | - 60 C | + 150 C | Disc | 2.54 mm | 38.1 mm | 2.54 mm | |||||
Mfr: 192-222LET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 2.252 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 135-234QBF-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 230KOhm,5% Tolerance Tin copperclad stee | Not Available Online | 4261 K | 230 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | |||||
0In Stock | 135 | 1 mOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | ||||||
Mfr: 143-102LAG-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Thermistor 1KOhm 2-Pin | 0In Stock | 143 | 3974 K | 1 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 60 C | + 150 C | Disc | 5.08 mm | 38.1 mm | 5.08 mm | |||||
0In Stock | |||||||||||||||||||
Mfr: 140-501FAG-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors disc thermis w/leads 500 Ohm resistance | 0In Stock | 500 Ohms | 10 % | PCB Mount | Axial | - 60 C | + 125 C | 2.54 mm | |||||||||||
0In Stock | |||||||||||||||||||
Mfr: 135-103FAG-J01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Glass encapsultd. CHIP | 0In Stock | 135 | 3468 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | |||
Mfr: 135-504QAG-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors Glass encapsultd. CHIP | Not Available Online | 135 | 4261 K | 500 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | |||
Mfr: 197-103LAG-A01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 10KOhm, 25 deg C Tol 2.413mm Diameter | Not Available Online | 197 | 3974 K | 10 kOhms | 750 uW | 10 % | PCB Mount | Radial | - 60 C | + 125 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Bulk | ||||
Mfr: 197-302LAG-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Chip Thermistor 3,000 Ohm resistance | 0In Stock | 3348 K | 3 kOhms | 750 uW | 10 % | PCB Mount | Radial | - 60 C | + 125 C | 2.413 mm | 38.1 mm | 2.413 mm | |||||||
Mfr: 121-202EAJ-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2KOhm 20% RAD Thermistor Probe | 0In Stock | 121 | 3518 K | 2 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | ||||
Mfr: 121-103FAJ-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 10KOhm 20% RAD Thermistor Probe | 0In Stock | 121 | 3669 K | 10 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | Bulk | |||
Mfr: 192-503QET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 4138 K | 50 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 111-103EAJ-H01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 10KOhm 20% Thermisto with axial leads | Not Available Online | 111 | 3518 K | 10 kOhms | 100 uW | 20 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | Bulk | |||
Mfr: 192-303KET-A02 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 30K Ohm 2% RAD Thermistor NTC | 0In Stock | 192 | 3800 K | 30 kOhms | 750 uW | 2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
0In Stock | |||||||||||||||||||
Mfr: 192-501DET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 500OHM RADIAL Thermistor NTC | 0In Stock | 192 | 3260 K | 500 Ohms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 192-502LET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 5 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 112-503JAJ-B01 TTI: 112-503JAJ-B01 Honeywell Availability: 0In StockNTC Thermistors 50KOhm 20%,LRG BEAD Thermistor NTC | 0In Stock | 112 | 50 kOhms | 20 % | Off-Board | Radial | - 60 C | + 300 C | Bead | 1.14 mm | Each | ||||||||
Mfr: 197-102DAG-A01 TTI: 197-102DAG-A01 Honeywell Availability: 0In StockNTC Thermistors Chip Thermistor 1,000 Ohm | 0In Stock | 1 kOhms | 10 % | PCB Mount | Axial | - 60 C | + 125 C | 2.413 mm | Each | ||||||||||
Mfr: 112-403JAH-H01 TTI: 112-403JAH-H01 Honeywell Availability: Not Available OnlineNTC Thermistors LRG BEAD THERMISTOR | Not Available Online | Off-Board | Radial | Bead | Each | ||||||||||||||
0In Stock | Each | ||||||||||||||||||
0In Stock | Each |