Delevan - Power Inductors - Leaded
2,017 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4590R-333K BULK TTI: 4590R-333K Delevan Availability: 770In Stock2,500 On Order Expected 28-Dec-26 Power Inductors - Leaded 33 uH 10% | 770In Stock2,500 On Order Expected 28-Dec-26 | Wirewound | Axial | Unshielded | 33 uH | 10 % | 4.87 A | 28 mOhms | 2.9 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-333K B500 | ||||||||
Mfr: 4590R-104K BULK TTI: 4590R-104K Delevan Availability: 2,000In StockPower Inductors - Leaded 100 uH 10% | 2,000In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 2.82 A | 84 mOhms | 5.2 A | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-104K B500 | |||||||
700In Stock | Molded | Axial | Unshielded | 1 uH | 15 % | 6.27 A | 9 mOhms | 6.4 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-01L B100 | |||||||||
Mfr: 4590R-107K BULK TTI: 4590R-107K Delevan Availability: 200In StockPower Inductors - Leaded 100000 uH 10% | 200In Stock | Molded | Axial | Unshielded | 100 mH | 10 % | 90 mA | 76 Ohms | 60 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-107K B500 | |||||||
Mfr: 4590R-105K BULK TTI: 4590R-105K Delevan Availability: 500In StockPower Inductors - Leaded 1000 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 890 mA | 844 mOhms | 560 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-105K B500 | ||||||||
Mfr: 4590R-223K BULK TTI: 4590R-223K Delevan Availability: 500In StockPower Inductors - Leaded 22 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 22 uH | 10 % | 5.26 A | 24 mOhms | 3.5 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-223K B500 | ||||||||
Mfr: 3443R-60K BULK TTI: 3443R-60K Delevan Availability: 270In StockPower Inductors - Leaded 330 UH 10% | 270In Stock | Power Choke | Radial | Unshielded | 330 uH | 10 % | 1.7 A | 510 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.14 mm | 13.1 mm | 15.27 mm | 3443/R | Bulk | 3443R-60K B50 | |||||||||
Mfr: 4590R-334K BULK TTI: 4590R-334K Delevan Availability: 200In StockPower Inductors - Leaded 330 uH 10% | 200In Stock | Wirewound | Axial | Unshielded | 330 uH | 10 % | 1.61 A | 257 mOhms | 960 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-334K B500 | ||||||||
Mfr: 4590-104K BULK TTI: 4590-104K Delevan Availability: 500In StockPower Inductors - Leaded 100 uH 10% | 500In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 2.82 A | 84 mOhms | 1.7 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-104K B500 | ||||||||
Mfr: 4590R-562K BULK TTI: 4590R-562K Delevan Availability: 500In Stock1,000 On Order Expected 21-Dec-26 Power Inductors - Leaded 5.6 uH 10% | 500In Stock1,000 On Order Expected 21-Dec-26 | Axial | Unshielded | 5.6 uH | 10 % | 7.77 A | 11 mOhms | 6.9 A | - 55 C | + 125 C | 1 kHz | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-562K B500 | |||||||||
Mfr: 4590-105K BULK TTI: 4590-105K Delevan Availability: 100In StockPower Inductors - Leaded 1000 uH 10% | 100In Stock | Axial | 1 mH | 10 % | 890 mA | 844 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590-105K B500 | |||||||||||
120In Stock | Molded | Axial | Unshielded | 22 uH | 15 % | 2.66 A | 50 mOhms | 1.4 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-17L B100 | |||||||||
Mfr: 4590R-104K BULK TTI: 4590R-104K BULK Delevan Availability: 2,000In StockPower Inductors - Leaded 100 UH 10% | 2,000In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-107K BULK TTI: 4590R-107K BULK Delevan Availability: 200In StockPower Inductors - Leaded 100K UH 10% | 200In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-333K BULK TTI: 4590R-333K BULK Delevan Availability: 770In Stock2,500 On Order Expected 28-Dec-26 Power Inductors - Leaded 33 UH 10% | 770In Stock2,500 On Order Expected 28-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-105K BULK TTI: 4590R-105K BULK Delevan Availability: 500In StockPower Inductors - Leaded 1K UH 10% | 500In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 2474R-01L BULK TTI: 2474R-01L BULK Delevan Availability: 700In StockPower Inductors - Leaded 1 UH 15% | 700In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-223K BULK TTI: 4590R-223K BULK Delevan Availability: 500In StockPower Inductors - Leaded 22 UH 10% | 500In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 3443R-60K BULK TTI: 3443R-60K BULK Delevan Availability: 270In StockPower Inductors - Leaded 330 UH 10% | 270In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-562K BULK TTI: 4590R-562K BULK Delevan Availability: 500In Stock1,000 On Order Expected 21-Dec-26 Power Inductors - Leaded 5.6 UH 10% | 500In Stock1,000 On Order Expected 21-Dec-26 | Bulk | |||||||||||||||||||||||||
Mfr: 4590R-334K BULK TTI: 4590R-334K BULK Delevan Availability: 200In StockPower Inductors - Leaded 330 UH 10% | 200In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 2474R-17L BULK TTI: 2474R-17L BULK Delevan Availability: 120In StockPower Inductors - Leaded 22 UH 15% | 120In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590-104K BULK TTI: 4590-104K BULK Delevan Availability: 500In StockPower Inductors - Leaded 100 UH 10% | 500In Stock | Bulk | |||||||||||||||||||||||||
Mfr: 4590-105K BULK TTI: 4590-105K BULK Delevan Availability: 100In StockPower Inductors - Leaded 1K UH 10% | 100In Stock | Bulk | |||||||||||||||||||||||||
Mfr: PT150R-1500HM BULK TTI: PT150R-1500HM Delevan Availability: 0In Stock4 On Order Expected 08-Dec-26 Power Inductors - Leaded 150uH 15% .05ohm HznMnt Toroid PwrInd | 0In Stock4 On Order Expected 08-Dec-26 | Toroidal | Radial | Unshielded | 150 uH | 15 % | 6.1 A | 50 mOhms | Standard | PCB Mount | 15.75 mm | 38.1 mm | Iron Powder | PTxxxR | Bulk | PT150R-1500HM B100 |