Bourns - Power Inductors - Leaded
2,759 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5900-101-RC TTI: 5900-101-RC Bourns Availability: 8In Stock1,728 On Order Expected 05-Jan-27 Power Inductors - Leaded 100uH 10% | 8In Stock1,728 On Order Expected 05-Jan-27 | Wirewound | Axial | Unshielded | 100 uH | 10 % | 1.6 A | 90 mOhms | 2.7 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
Mfr: RLB9012-101KL TTI: RLB9012-101KL Bourns Availability: 6,380In StockPower Inductors - Leaded 100uH 10% 1.4A | 6,380In Stock | Wirewound | Radial | Unshielded | 100 uH | 10 % | 1.4 A | 280 mOhms | - 55 C | + 125 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: 2100HT-101-H-RC TTI: 2100HT-101-H-RC Bourns Availability: 17,777In StockPower Inductors - Leaded TOROID INDUCTR 100uH HI TEMP HRZTL MT | 17,777In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 4.6 A | 53 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101 H-LF | |||||||||
Mfr: RLB9012-102KL TTI: RLB9012-102KL Bourns Availability: 1,000In StockPower Inductors - Leaded 1000uH 10% .51A | 1,000In Stock | Wirewound | Radial | Unshielded | 1 mH | 10 % | 510 mA | 2.9 Ohms | - 55 C | + 125 C | 20 | 1.3 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | ||||||||
Mfr: RLB0913-100K TTI: RLB0913-100K Bourns Availability: 4,800In StockPower Inductors - Leaded 10uH 10% 3.1A Non-SHLD 8.5x12.5mm | 4,800In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 10 uH | 10 % | 3.1 A | 45 mOhms | 3 A | - 55 C | + 125 C | 50 | 14 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: 5900-681-RC TTI: 5900-681-RC Bourns Availability: 1,170In Stock928 On Order Expected Power Inductors - Leaded 680uH 10% | 1,170In Stock928 On Order Expected | Wirewound | Axial | Unshielded | 680 uH | 10 % | 1 A | 548 mOhms | 1 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
Mfr: RLB0914-102KL TTI: RLB0914-102KL Bourns Availability: 42,050In Stock9,600 On Order Expected 20-Jan-27 Power Inductors - Leaded 1000uH .3amp 2.1ohms | 42,050In Stock9,600 On Order Expected 20-Jan-27 | Wirewound | Radial | Unshielded | 1 mH | 10 % | 300 mA | 2.1 Ohms | 650 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB9012-151KL TTI: RLB9012-151KL Bourns Availability: 4,000In StockPower Inductors - Leaded 150uH 10% 1.15A | 4,000In Stock | Wirewound | Radial | Unshielded | 150 uH | 10 % | 1.15 A | 370 mOhms | - 55 C | + 125 C | 20 | 3.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: 9250A-104-RC TTI: 9250A-104-RC Bourns Availability: 1,500In StockPower Inductors - Leaded 100uH 10% | 1,500In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
880In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 4 A | 17 mOhms | 8.7 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | ||||||||||
Mfr: RLB0914-221KL TTI: RLB0914-221KL Bourns Availability: 800In StockPower Inductors - Leaded 220uH 10% .7A | 800In Stock | Wirewound | Radial | Unshielded | 220 uH | 10 % | 700 mA | 600 mOhms | 1.5 A | - 40 C | + 125 C | 20 | 2.4 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB9012-152KL TTI: RLB9012-152KL Bourns Availability: 4,000In StockPower Inductors - Leaded 1500uH 10% .43A | 4,000In Stock | Wirewound | Radial | Unshielded | 1.5 mH | 10 % | 430 mA | 3.8 Ohms | - 55 C | + 125 C | 15 | 1.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB0913-102K TTI: RLB0913-102K Bourns Availability: 5,058In StockPower Inductors - Leaded 1mH 10% .35A Non-SHLD 8.5x12.5mm | 5,058In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 1 mH | 10 % | 290 mA | 2.9 Ohms | 290 mA | - 55 C | + 125 C | 50 | 1.3 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Tray | ||||||
Mfr: 5900-102-RC TTI: 5900-102-RC Bourns Availability: 100In Stock864 On Order Expected 04-Nov-26 Power Inductors - Leaded 1mH 10% | 100In Stock864 On Order Expected 04-Nov-26 | Wirewound | Axial | Unshielded | 1 mH | 10 % | 800 mA | 844 mOhms | 830 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Bulk | |||||||||
Mfr: RLB9012-122KL TTI: RLB9012-122KL Bourns Availability: 8,000In StockPower Inductors - Leaded 1200uH 10% .48A | 8,000In Stock | Wirewound | Radial | Unshielded | 1.2 mH | 10 % | 480 mA | 3.4 Ohms | - 55 C | + 125 C | 15 | 1.2 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB9012-822KL TTI: RLB9012-822KL Bourns Availability: 2,250In StockPower Inductors - Leaded 8200uH 10% .18A | 2,250In Stock | Wirewound | Radial | Unshielded | 8.2 mH | 10 % | 180 mA | 22.7 Ohms | - 55 C | + 125 C | 15 | 22.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Bulk | ||||||||
2,000In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 125 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: 2200LL-101-H-RC TTI: 2200LL-101-H-RC Bourns Availability: 8,640In StockPower Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HI CURRNT | 8,640In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 6.8 A | 270 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Box | |||||||||||
Mfr: 9250A-105-RC TTI: 9250A-105-RC Bourns Availability: 800In StockPower Inductors - Leaded 1000uH 10% | 800In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 mH | 10 % | 70 mA | 17.5 Ohms | - 55 C | + 125 C | 60 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
1,900In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 180 mA | 3.7 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
212In Stock | Power Choke | Radial | Unshielded | 560 uH | 20 % | 4 A | 205 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||||
Mfr: 2200LL-470-H-RC TTI: 2200LL-470-H-RC Bourns Availability: 216In StockPower Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT | 216In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.3 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Box | |||||||||||
Mfr: 2100HT-102-H-RC TTI: 2100HT-102-H-RC Bourns Availability: 200In StockPower Inductors - Leaded TOROID INDUCTOR 1K HI TEMP HRZTL MT | 200In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.6 A | 430 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101-V-RC | |||||||||
120In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 3.3 A | 100 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Bulk | |||||||||||
Mfr: RLB0912-100KL TTI: RLB0912-100KL Bourns Availability: 40,400In StockPower Inductors - Leaded 10uH 10% 2.1A | 40,400In Stock | Wirewound | Radial | Unshielded | 10 uH | 10 % | 2.1 A | 43 mOhms | - 40 C | + 105 C | 60 | 27 MHz | Standard | PCB Mount | 10 mm | 8.7 mm | Ferrite | RLB | Bulk |