Glass - Amphenol Advanced Sensors - NTC Thermistors
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL03006-5818-97-G1 TTI: AL03006-5818-97-G1 Amphenol Advanced Sensors Availability: 775In StockNTC Thermistors 10k Ohm Glass | 775In Stock | GE | 3992 K | 10 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: TG310J34GBNR TTI: TG310J34GBNR Amphenol Advanced Sensors Availability: 210In StockNTC Thermistors NTC Thermistors Chip in Glass 10Kohm | 210In Stock | 3434 K | 10 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Each | ||||||
1,500In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: AL03006-58.2K-97-G1 TTI: AL03006-58.2K-97-G1 Amphenol Advanced Sensors Availability: 1,025In StockNTC Thermistors 100k Glass Encapsulated | 1,025In Stock | GE | 3952 K | 100 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: AL03006-535K-145-G1 TTI: AL03006-535K-145-G1 Amphenol Advanced Sensors Availability: 310In StockNTC Thermistors 1Meg Glass Encapsulated | 310In Stock | GE | 4661 K | 1 MOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
Mfr: TH350G39GBSN-T5 TTI: TH350G39GBSN-T5 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors NTC THERM GLASS ENCAP,50K | 3,000In Stock | TH | 3952 K | 50 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Reel | DIF014H013-00A1 DIF133H00-00B0 | |||
Mfr: TG250J34GBNR TTI: TG250J34GBNR Amphenol Advanced Sensors Availability: 500In StockNTC Thermistors NTC Thermistors Chip in Glass 5Kohm | 500In Stock | 3434 K | 5 kOhms | 750 uW | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 1.3 mm | 65 mm | 1.3 mm | 2.2 mm | Bulk | THMD-0350 | |||||
Mfr: AL03006-17.53K-98-G1 TTI: AL03006-17.53K-98-G1 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors Diode +-10% Tolerance | 3,000In Stock | GE | 3974 K | 30 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
1,500In Stock | DK | 3540 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
0In Stock | DK | 3540 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: TH423J41GGNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass encapsulated 231.4K ,5% @ 25C | 0In Stock | TH | 4176 K | 231.4 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 4.2 mm | |||||||
0In Stock | TH | 9700 K | 9.7 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF211H00-00B0 | |||||
0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF118H00-00B0 | |||||
0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF213H00-00D0 | |||||
0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF144H00-00D0 | |||||
0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF045H00-00C0 | |||||
0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 1.5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF043H00-00S0 | |||||
0In Stock | TH | 20000 K | 20 kOhms | 25 mW | 1.5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF214H00-00S0 | |||||
0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF129H00-00C0 | |||||
0In Stock | TH | 200000 K | 200 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF172H00-00C0 | |||||
0In Stock | TH | 4800 K | 4.8 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF041H00-00B0 | |||||
Mfr: TH297G39FSSN-C11.5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 9700 K | 9.7 kOhms | 25 mW | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF211H00-01B0 | ||||
0In Stock | TH | 50000 K | 50 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF135H00-00C0 | |||||
Mfr: TH410H40GSNI-C16 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 100000 K | 100 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF152H00-00C0 | ||||
0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF191H00-00C0 |