Amphenol Advanced Sensors - NTC Thermistors
1,197 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLF308C00-00A0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 47000 ohms | 0In Stock | CLF | PCB Mount | SMD/SMT | 1206 (3216 metric) | |||||||||||||||
Mfr: CLF319C00-00S0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size470000 ohms | 0In Stock | CLF | PCB Mount | SMD/SMT | 1206 (3216 metric) | |||||||||||||||
0In Stock | TK95 | 3000 K | 3 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
0In Stock | TK95 | 5000 K | 5 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | 0 C | + 70 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: DC95F202WN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip | Not Available Online | DC95 | 3969 K | 2 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: NKA303C8R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 30000oHmMatSys8 | 0In Stock | CR1 | 3977 K | 30 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | ||||||
Mfr: NKA272C1R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 2.7KOhm +/-10% @ 25 C | 0In Stock | CR1 | 3977 K | 2.7 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
Mfr: NKA103C1R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-10% @ 25 C | 0In Stock | CR1 | 3435 K | 10 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | |||||
0In Stock | TH | 500 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | 4.2 mm | Bulk | DIF019H001-01A1 DIF198H0000D0 | |||||
Mfr: TH423J41GHNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 231.4K Ohm 25Deg C Glass encapsulated | 0In Stock | TH | 230000 K | 231.4 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF196H00-00D0 | ||||
0In Stock | SC30 | 5 kOhms | 400 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | SC30 | 100 kOhms | 400 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | SC30 | 3 kOhms | 400 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
Mfr: TH316S42GBNR TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors | Not Available Online | TH | 16000 K | 16 kOhms | 25 mW | 1.5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF100H00-00S0 | ||||
0In Stock | TH | 20000 K | 20 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF106H00-00C0 | |||||
0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF122H00-00C0 | |||||
Mfr: TK95F302VN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 3K Ohm +/- 0.1C 0-70C | 0In Stock | TK95 | 3 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||
Mfr: TH420J41GBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 200000 K | 200 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Reel | DIF177H00-00D0 | ||||
0In Stock | TH | 5000 K | 5 kOhms | 25 mW | 1 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF210H00-00A0 | |||||
0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF076H00-00C0 | |||||
Mfr: TH310H39FBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Reel | DIF010H023-00A1 DIF062H00-00C0 | ||||
0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF208H00-00A0 | |||||
0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF066H00-00D0 | |||||
0In Stock | SC30 | 2.252 kOhms | 400 uW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 150 C | 0.81 mm | 38 mm | 0.81 mm | Bulk | ||||||||
0In Stock | EC95 | 5 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk |