Amphenol Advanced Sensors - NTC Thermistors
1,197 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RTS103C1R1M6L151 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 150 mm | 10.8 mm | 25 mm | Bulk | ||||
Mfr: RTS103C1R2M35L501 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 500 mm | 7.5 mm | 18 mm | Bulk | ||||
Mfr: RTS103C1R2M4L102 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 1 m | 10 mm | 20 mm | Bulk | ||||
Mfr: NDP202C2R1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy insulated lead 2KOhm +/- 1% @ 25 C | 0In Stock | NDP | 3540 K | 2 kOhms | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 2.4 mm | 65 mm | Bulk | |||||||
Mfr: AB6B2-GC16KA143E/37C TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Chip in Glass +/-.5% #38AWG Ni Thermistor | Not Available Online | AB | 3500 K | 22 kOhms | 0.5 % | Off-Board | Wire Lead | 0 C | + 50 C | 0.55 mm | 1.829 m | 0.55 mm | Bulk | ||||||
Mfr: 03006-58.2K-97-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 100k MELF | Not Available Online | MELF | 3952 K | 100 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | ||||
Mfr: 03006-331.8-55-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Glass Encapsulated +-10% Tolerance | Not Available Online | MELF | 2983 K | 500 Ohms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | ||||
Mfr: TH310F39GASN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass encapsulated 10.0K ,1% @ 25C | 0In Stock | TH | 3933 K | 10 kOhms | 25 mW | 1 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 4.2 mm | ||||||
Mfr: EC95F502VN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Epoxy Coat 5K Ohm +/- 0.1C 0-70C | Not Available Online | EC95 | 5000 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||
Mfr: RL2005-1148-103-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors RL2005-1148-103-D1 | Not Available Online | RL20 | 4073 K | 2 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.56 mm | Bulk | |||
Mfr: NHQMM222B410T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 2200 Ohm +/-5% 25C | 0In Stock | NHQMM | 4100 K | 2.2 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
0In Stock | C100 | 3 kOhms | 1 mW | 2 % | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: 03006-624-73-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3499 K | 1 kOhms | 25 mW | 10 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | 1.7 mm | Bulk | ||||
Mfr: RL1004-81.1K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D138 Material +-10% Tolerance | Not Available Online | RL10 | 4561 K | 150 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.05 mm | Bulk | |||
0In Stock | DK | 3960 K | 10 kOhms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | |||||
Mfr: NHQM273B400T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 27K Ohm +/-5% 25C | 0In Stock | NHQM | 4000 K | 27 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: RL3006-16.2K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D138 Material +-10% Tolerance | 0In Stock | RL30 | 4561 K | 30 kOhms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
Mfr: NHQM104B425T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 100k Ohm +/-5% 25C | 0In Stock | NHQM | 4250 K | 100 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: NHQM304B425T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 300k Ohm +/-5% 25C | 0In Stock | NHQM | 4250 K | 300 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 9.52 mm | 1.2 mm | Reel | |||||
Mfr: RL2005-5536-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA.22 10k Ohm 10% | 0In Stock | RL20 | 4365 K | 10 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
0In Stock | P60 | 4453 K | 510 kOhms | 600 uW | 20 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 28 mm | 1.5 mm | 6.3 mm | |||||
Mfr: RL2006-1600-103-S60 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2.78K OHM RADIAL | 0In Stock | RL | 4073 K | 2.752 kOhms | 6.5 mW | 4.36 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 3.81 mm | ||||
Mfr: CIF083C00-00B0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 15000 ohms | 0In Stock | CIF | PCB Mount | SMD/SMT | 1206 (3216 metric) | ||||||||||||||
Mfr: CIF152C00-00A0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 22000 ohms | 0In Stock | CIF | PCB Mount | SMD/SMT | 1206 (3216 metric) | ||||||||||||||
Mfr: CLF229C00-00S0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 30000 ohms | 0In Stock | CLF | PCB Mount | SMD/SMT | 1206 (3216 metric) |