Amphenol Advanced Sensors - NTC Thermistors
1,197 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NHQMM202B410T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 2000 Ohm +/-10% 25C | 0In Stock | NHQMM | 4100 K | 2 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL1006-11K-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors RL1006-11K-120-D1 | Not Available Online | RL10 | 4356 K | 20 kOhms | 2.7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.56 mm | Bulk | |||
Mfr: RL3006-15.7K-155-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D155 Material +-10% Tolerance | Not Available Online | RL30 | 4783 K | 30 kOhms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
0In Stock | DC95 | 30000 K | 30 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: NHQMM682B355T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 6800 Ohm +/-10% 25C | 0In Stock | NHQMM | 3550 K | 6.8 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL1009-5820-97-S64 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM 10% Epox | 0In Stock | RL | 3972 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 4.32 mm | ||||
Mfr: UBC30F103XN-L10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip Thermistor -20C to +70C | 0In Stock | ||||||||||||||||||
Mfr: SC50G104WH TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 50 K Ohm Below 0 to 70Deg C | 0In Stock | SC50 | 4252 K | 100 kOhms | 50 mW | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.5 mm | 38 mm | 1.5 mm | ||||||
Mfr: NKA103C5R1C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 10000oHmMatSys5 | 0In Stock | CR1 | 3740 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | |||||
Mfr: NKA102C2AR2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 1000oHmMatSys2A | 0In Stock | CR1 | 3627 K | 1 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | |||||
Mfr: NKA272C1R2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 2.7KOhm +/-2% @ 25 C | 0In Stock | CR1 | 3977 K | 2.7 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | ||||
Mfr: NKA103C1R2C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-2% @ 25 C | 0In Stock | CR1 | 3435 K | 10 kOhms | 2.2 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | AEC-Q100 | Bulk | ||||
Mfr: NKA102C7R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 1000oHmMatSys7 | 0In Stock | CR1 | 3977 K | 1 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | |||||
Mfr: NKA123C5R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 12000oHmMatSys5 | 0In Stock | CR1 | 3740 K | 12 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | |||||
Mfr: NKA503C8R10C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors HarshEnviroChipTherm 50000oHmMatSys8 | 0In Stock | CR1 | 3977 K | 50 kOhms | 2.2 mW | 10 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 45 mm | 3 mm | Bulk | |||||
Mfr: RTS103C1R5M35L202 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.7 mm | 2 m | 7.5 mm | 18 mm | Bulk | ||||
Mfr: RTS103C1R5M4L102 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 4.2 mm | 1 m | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R5M5L500 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 5.2 mm | 50 mm | 10 mm | 20 mm | Bulk | ||||
Mfr: RTS103C1R5M6L151 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 150 mm | 10.8 mm | 25 mm | Bulk | ||||
Mfr: RTS103C1R5M6L202 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 2 m | 10.8 mm | 25 mm | Bulk | ||||
Mfr: RTS103C1R5M6L501 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 500 mm | 10.8 mm | 25 mm | Bulk | ||||
0In Stock | DK | 3960 K | 100 kOhms | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2.03 mm | AEC-Q100 | Reel | |||||
0In Stock | DK | 3960 K | 100 kOhms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | |||||
Mfr: RL3005-44.5-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D85 Material +-10% Tolerance | Not Available Online | RL30 | 3772 K | 75 Ohms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 0.768 mm | Bulk | ||||
Mfr: RL2008-4131-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors RL2008-4131-120-D1 | Not Available Online | RL20 | 4356 K | 7.5 kOhms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 5.6 mm | 5.6 mm | Bulk |