Reference Only

Z4D-C01

Board Mount Motion & Position Sensors Micro-Displacement Sensor.

Manufacturer:

Mfr Part:
Z4D-C01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBoard Mount Motion & Position Sensors
Sensing Distance6.5 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 10 C
PackagingTray
Product TypeBoard Mount Motion & Position Sensors
SeriesZ4D
SubcategorySensors
Part # AliasesZ4DC01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?