Reference Only

YB26CKG01-5C-JB

Pushbutton Switches - Board Mount SPDT ON ON RD RED LED.

Manufacturer:

Mfr Part:
YB26CKG01-5C-JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorRed
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleQuick Connect
Cap ColorClear, White
Contact PlatingGold
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
LED SizeT-1 Bi-pin
Life100000 Cycle
Mounting StyleBushing Mount
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.63$88.15
$15.21$152.10
$14.34$358.50
$13.81$690.50
$13.40$1,340.00
$13.05$6,525.00
Need more?
Contact Us