Reference Only

YB25NKW01-12-EB

Pushbutton Switches - Board Mount DPDT ON-(ON) RECT. 12V LAMP YELLOW.

Manufacturer:

Mfr Part:
YB25NKW01-12-EB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (ON)
Lamp TypeIncandescent
ActuatorPlunger
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Cap ColorYellow, White
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.18$111.80
$10.64$266.00
$10.18$509.00
$9.88$988.00
$9.58$2,395.00
$9.33$9,330.00
Need more?
Contact Us