Reference Only

YB25KKG01-1CF02-JA

Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
YB25KKG01-1CF02-JA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedIlluminated
Contact FormDPDT
Lamp TypeLED
Illumination ColorRed, Green
Termination StyleQuick Connect
Cap ColorClear, Black
LED SizeT-1 Bi-pin
Lamp Voltage2 VDC
Life100000 Cycle
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?