Reference Only
YB2-GREEN
Panel Mount Indicators - Neon & Incandescent SPDT On-(On) White Diff, Green LED/Lens.
Datasheet
YB2-GREEN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Termination Style | Solder Lug | |
| Mounting Style | Quick Connect | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | YB2 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.93 | $104.79 | |
| $27.35 | $273.50 | |
| $23.90 | $2,390.00 | |
| $23.89 | $11,945.00 |
Need more?