Reference Only

YB16CKW03-BB

Pushbutton Switches - Board Mount SPDT ON-ON WHT RND SILVER.

Manufacturer:

Mfr Part:
YB16CKW03-BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Lamp TypeLED
Illumination ColorWhite, White
ActuatorSquare
Current Rating3 A
Voltage Rating AC125 VAC
Termination StylePC Pin
Cap ColorWhite, White
Contact PlatingGold
Flammability RatingUL 94 V-0
Life100000 Cycle
Mounting StyleBushing Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.01$90.10
$8.55$213.75
$8.18$409.00
$7.94$794.00
$7.70$1,925.00
$7.50$7,500.00
Need more?
Contact Us