Reference Only

YB15WRKW01-05-EB-RO

Obsolete
Pushbutton Switches - Board Mount ON(ON)RECT PANL SEAL 5V LAMP YLW/WHT CAP

Manufacturer:

Mfr Part:
YB15WRKW01-05-EB-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Lamp TypeIncandescent
ActuatorRectangular
Current Rating3 A
Voltage Rating AC125 VAC
IP RatingIP65
Termination StyleQuick Connect
Cap ColorYellow, White
Contact PlatingSilver
Actuator StyleRectangular
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases633-B15WRKW0105EB YB15WRKW01-05-EB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?