Reference Only

YB15WRKG03-CB

Pushbutton Switches - Board Mount SPDT ON-(ON) RED RCT GOLD W/ PANEL SEAL.

Manufacturer:

Mfr Part:
YB15WRKG03-CB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorRectangular
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
IP RatingIP65
Termination StylePC Pin
Cap ColorRed, White
Contact PlatingGold
Actuator StyleRectangular
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Mounting StylePanel Seal
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.70$97.00
$9.20$230.00
$8.81$440.50
$8.55$855.00
$8.29$2,072.50
$8.07$8,070.00
Need more?
Contact Us