Reference Only

YB15WCKW03-5F-JF

Pushbutton Switches - Board Mount SHORT BODY PSHBUTTON ILLMNTD/PANEL SEAL.

Manufacturer:

Mfr Part:
YB15WCKW03-5F-JF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Lamp TypeLED
Illumination ColorGreen
ActuatorRound
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
IP RatingIP65
Termination StylePC Pin
Cap ColorClear, Green
Contact PlatingSilver
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Mounting StylePanel Seal
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases633-YB15WCKW03-5F-JF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.80$3,480.00
$31.90$7,975.00
Need more?