Reference Only

YB15CKW01-05-EB

Pushbutton Switches - Board Mount ON(ON) RND 5V YEL/WH.

Manufacturer:

Mfr Part:
YB15CKW01-05-EB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesYB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (ON)
Lamp TypeIncandescent
ActuatorRound
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Cap ColorYellow, White
Contact PlatingSilver
Actuator StyleRound
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Mounting StyleBushing Mount
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.43$94.30
$8.95$223.75
$8.57$428.50
$8.31$831.00
$8.06$2,015.00
$7.85$7,850.00
Need more?
Contact Us