Reference Only
YB15CKG01-1F02-JB
Pushbutton Switches - Board Mount
Datasheet
YB15CKG01-1F02-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | YB | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Lamp Type | LED | |
| Illumination Color | Green | |
| Termination Style | Quick Connect | |
| Cap Color | Clear, White | |
| LED Size | T-1 Bi-pin | |
| Life | 100000 Cycle | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?