
YB05KW01-RO
Obsolete
Switch Hardware ROUND SNAP-IN MOUNT BODY ONLY
Datasheet
YB05KW01-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Incandescent | |
| For Use With | Pushbutton Switches | |
| Designed for | YB, YB2 Series | |
| Termination Style | Solder Lug | |
| Series | YB Indicator | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 633-YB05KW01 YB-05KS1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?