
YB05KW01-2CF02-JB-RO
Obsolete
LED Panel Mount Indicators RND SNAP-IN 2V RED/ GRN LED CLR/WHT CAP
Datasheet
YB05KW01-2CF02-JB-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red/Green | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| LED Size | T-1 Bi-pin | |
| Series | YB Indicator | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | 633-B05KW012CF02JB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?