
YB05KW01-05-CB
Panel Mount Indicators - Neon & Incandescent
Datasheet
YB05KW01-05-CB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Incandescent | |
| Cap Color | Red, White | |
| Illuminated | Illuminated | |
| Lamp Voltage | 5 VDC | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | YB Indicator | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?