Reference Only

YB05KW01-05-BB

Obsolete
Panel Mount Indicators - Neon & Incandescent ROUND SNAP-IN MOUNT 5V LAMP WHT/WHT CAP

Manufacturer:

Mfr Part:
YB05KW01-05-BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeIncandescent
Body ShapeRound
Voltage Rating5 V
Termination StyleSolder Lug
Mounting StylePanel Mount
Cap ColorWhite, White
ColorBlack
Designed forYB, YB2 Series
Features5 volt incandescent lamp, solid cap
For Use WithPushbutton Switches
IlluminatedIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
ProductIndicators
SeriesYB Indicator
SubcategorySwitch Accessories
TypeIncandescent

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?