Reference Only

YB03KW01-RO

Obsolete
Switch Hardware RECT BUSHING MOUNT BODY ONLY

Manufacturer:

Mfr Part:
YB03KW01-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductIndicators
TypeLED
For Use WithPushbutton Switches
Designed forYB, YB2 Series
Termination StyleSolder Lug
SeriesYB Indicator
ColorBlack
Mounting StylePanel Mount
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # Aliases633-YB03KW01 YB-03KS1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?