Reference Only
YB02WKW01-05-CB
Obsolete
Panel Mount Indicators - Neon & Incandescent
Datasheet
YB02WKW01-05-CB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Incandescent | |
| Body Shape | Round | |
| Voltage Rating | 5 V | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Cap Color | Red, White | |
| Illuminated | Illuminated | |
| Inside Diameter | 15 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Method | Bushing | |
| Mounting Type | Bushing | |
| Outside Diameter | 18 mm | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | YB Indicator | |
| Subcategory | Switch Accessories | |
| Type | Incandescent |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?