Reference Only

YB02KW01-RO

Obsolete
Switch Hardware ROUND BUSHING MOUNT BODY ONLY

Manufacturer:

Mfr Part:
YB02KW01-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductIndicators
TypeIncandescent
For Use WithPushbutton Switches
Designed forYB, YB2 Series
Termination StyleSolder Lug
SeriesYB Indicator
ColorBlack
Mounting StylePanel Mount
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # Aliases633-YB02KW01 YB-02KS1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?