Reference Only
YB02KW01-28-GB
Obsolete
Panel Mount Indicators - Neon & Incandescent ROUND BUSHING MOUNT 28V LAMP BLU/WHT CAP
Datasheet
YB02KW01-28-GB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Body Shape | Round | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Cap Color | Blue, White | |
| Color | Black | |
| Designed for | YB, YB2 Series | |
| Features | 28 volt incandescent lamp, solid cap | |
| For Use With | Pushbutton Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | YB Indicator | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?