Reference Only
YB02KW01-1E05-JE
Panel Mount Indicators - Neon & Incandescent INDICATOR.
Datasheet
YB02KW01-1E05-JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Body Shape | Round | |
| Illumination Color | Yellow | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Cap Color | Clear, Yellow | |
| Color | Black | |
| Designed for | YB, YB2 Series | |
| Features | 5 volt resistor, LED cap | |
| For Use With | Pushbutton Switches | |
| Illuminated | Illuminated | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | YB Indicator | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.58 | $145.80 | |
| $12.20 | $1,220.00 | |
| $11.51 | $5,755.00 | |
| $10.98 | $10,980.00 |
Need more?