Reference Only

YB01WKW01-2CF02-JB

LED Panel Mount Indicators INDICATOR FULL FACE SQ BUSHING MT.

Manufacturer:

Mfr Part:
YB01WKW01-2CF02-JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorRed/Green
Mounting StylePanel Mount
Termination StyleSolder Lug
LED SizeT-1 Bi-pin
SeriesYB Indicator
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.63$103.15
$15.87$158.70
$13.29$1,329.00
$12.52$6,260.00
$11.95$11,950.00
Need more?
Contact Us