
YB01WKW01-12-CB-RO
Obsolete
Switch Hardware SQ BSHG MNT PNL SEAL 12V LAMP RED/WHT CAP
Datasheet
YB01WKW01-12-CB-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Type | Indicator | |
| For Use With | Pushbutton Switches | |
| Designed for | YB, YB2 Series | |
| Termination Style | Solder Lug | |
| Series | YB Indicator | |
| Color | Black | |
| Features | Panel seal, 12 volt incandescent lamp, solid cap | |
| Mounting Style | Panel, Bushing Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 633-YB01WKW0112CB YB01WKW01-12-CB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?