Reference Only

YB01WKW01-12-CB

Obsolete
Panel Mount Indicators - Neon & Incandescent SQ BSHG MNT PNL SEAL 12V LAMP RED/WHT CAP

Manufacturer:

Mfr Part:
YB01WKW01-12-CB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Voltage Rating12 V
Termination StyleSolder Lug
Mounting StylePanel Mount
ColorBlack
Designed forYB, YB2 Series
FeaturesPanel seal, 12 volt incandescent lamp, solid cap
For Use WithPushbutton Switches
Product TypePanel Mount Indicators - Neon & Incandescent
SeriesYB Indicator
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
HTS8538908160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?