Reference Only

YB01WKW01-12-BB

Obsolete
Panel Mount Indicators - Neon & Incandescent INDICATOR

Manufacturer:

Mfr Part:
YB01WKW01-12-BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeIncandescent
Body ShapeSquare
Voltage Rating12 V
Termination StyleSolder Lug
Mounting StylePanel Mount
Cap ColorWhite, White
ColorBlack
Designed forYB, YB2 Series
FeaturesPanel seal, 12 volt incandescent lamp, solid cap
For Use WithPushbutton Switches
IlluminatedIlluminated
Product TypePanel Mount Indicators - Neon & Incandescent
SeriesYB Indicator
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
HTS8538908160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?