YB01KW01-12-JD-RO NKK Switches

YB01KW01-12-JD-RO

Obsolete
Switch Hardware INDICATOR AMBER CAP

Manufacturer:

Mfr Part:
YB01KW01-12-JD-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategorySwitch Hardware
ProductIndicators
TypeLED
For Use WithPushbutton Switches
Designed forYB, YB2 Series
Termination StyleSolder Lug
SeriesYB Indicator
ColorBlack
Features12 volt incandescent lamp, LED cap
Mounting StylePanel Mount
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # Aliases633-YB01KW01-12-JD YB01KW01-12-JD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?