Reference Only
XW4N-12D1-S
Pluggable Terminal Blocks Socket,Single-row Tin.
Datasheet
XW4N-12D1-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Sockets | |
| Number of Positions | 12 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Push-In | |
| Termination Style | Spring Clamp | |
| Mounting Style | PCB Mount | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Color | Black | |
| Series | XW4N | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW4N12D1S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?