Reference Only

XW4L-12A1-H1

Fixed Terminal Blocks PCB Terminal Block Dir Board Mnt, Horiz.

Manufacturer:

Mfr Part:
XW4L-12A1-H1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFixed Terminal Blocks
Number of Positions12 Position
Pitch2.54 mm
Mounting StylePCB Mount
SeriesXW4
PackagingReel
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesXW4L12A1H1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?