Reference Only

XW4A-07B1-V1

Terminal Block Interface Modules Terminal Block.

Manufacturer:

Mfr Part:
XW4A-07B1-V1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryTerminal Block Interface Modules
Number of Positions7 Position
Current Rating8 A
Voltage Rating300 V
Mounting StyleThrough Hole
ColorBlack
Connection MethodSolder
Pitch3.81 mm
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Part # AliasesXW4A07B1V1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us