Reference Only

XTEAWT-02-0000-00000BDE7

White LEDs White 3000 K 70-CRI, XLamp XTEAWT.

Manufacturer:

Mfr Part:
XTEAWT-02-0000-00000BDE7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1414 (3535 metric)
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Flux/Radiant Flux107 lm
Color Rendering Index - CRI70
Viewing Angle115 deg
If - Forward Current350 mA
Vf - Forward Voltage2.85 V
Power Rating1 W
Length3.45 mm
Width3.45 mm
Height2.36 mm
Maximum Operating Temperature+ 150 C
Lens Dimensions3.06 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingReel
ConfigurationSingle
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.607$151.75
Need more?
Contact Us