Reference Only

XS5W-D421-B81-CL3

Obsolete
Sensor Cables / Actuator Cables Cable 2 Straight Conn Ends

Manufacturer:

Mfr Part:
XS5W-D421-B81-CL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySensor Cables / Actuator Cables
Current Rating4 A
Voltage Rating250 V
SeriesXS5
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases681687 XS5WD421B81CL3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?