Reference Only

XS5F-D421-D80-A

Obsolete
Sensor Cables / Actuator Cables Cable 2M Straight Socket 1End

Manufacturer:

Mfr Part:
XS5F-D421-D80-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Jacket ColorBlack
SeriesXS5
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases666807 1538257 XS5FD421D80A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?