Reference Only

XS2F-D422-D80-A

Obsolete
Sensor Cables / Actuator Cables Cable 2M 4Core LShape 4P Conn.

Manufacturer:

Mfr Part:
XS2F-D422-D80-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySensor Cables / Actuator Cables
Cable Length2 m (6.562 ft)
Current Rating3 A
Voltage Rating250 VAC, 125 VDC
SeriesXS2
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1715580 385530 XS2FD422D80A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?