Reference Only

XS2F-D421-GC0-A

Obsolete
Sensor Cables / Actuator Cables Cable 5M 3Core Straight 4P Conn.

Manufacturer:

Mfr Part:
XS2F-D421-GC0-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
GenderFemale
Cable Length5 m (16.404 ft)
Voltage Rating125 V
Jacket ColorBlack
SeriesXS2
Description/FunctionSingle-Ended Molded Sensor Connectors (DC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1715573 385500 XS2FD421GC0A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?