Reference Only

XREWHT-L1-R250-00905

White LEDs

Manufacturer:

Mfr Part:
XREWHT-L1-R250-00905

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorCool White
Wavelength/Color Temperature5000 K to 10000 K
Luminous Flux/Radiant Flux80.6 lm
Color Rendering Index - CRI75
Viewing Angle90 deg
If - Forward Current350 mA
Vf - Forward Voltage3.3 V
Power Rating4 W
Length9 mm
Width7 mm
Height4.4 mm
Lens ShapeDome
Lens TransparencyClear
SeriesXREWHT
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?