Reference Only

XR2C-3211-N

IC & Component Sockets DIP Socket SKT 32POS 2.54mm Solder ST.

Manufacturer:

Mfr Part:
XR2C-3211-N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions32 Position
Number of Rows1 Row
TypeSocket Strip
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesXR2
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Part # AliasesXR2C3211N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?