Reference Only

XR2C-2002

Obsolete
IC & Component Sockets CONNECTOR

Manufacturer:

Mfr Part:
XR2C-2002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions20 Position
Termination StyleWire Wrap
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesXR2
PackagingBulk
Contact MaterialBeryllium Copper Alloy
Current Rating1 A
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating300 V
Part # AliasesXR2C2002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?